CTS ATS250B-E
| Manufacturer | |
| Mfr. Part # | ATS250B-E |
| LCSC Part # | C1669830 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 18pF TH |
| Description | 18pF HC-49S Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4149 | $ 0.41 |
10+ | $ 0.3289 | $ 3.29 |
30+ | $ 0.2912 | $ 8.74 |
100+ | $ 0.2445 | $ 24.45 |
500+ | $ 0.2248 | $ 112.40 |
1,000+ | $ 0.2113 | $ 211.30 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$