LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS ATS100B-E product image
Images for reference only

CTS ATS100B-ERoHS

Manufacturer
MPN
ATS100B-E
LCSC Part #
C1669693
Packaging
HC-49S
Customer #
Key Attributes
Crystal 10MHz ±30ppm 18pF 60Ω HC-49S
Datasheetpdf iconCTS ATS100B-E
In-Stock: 21
21 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7273$ 0.73
10+$ 0.5892$ 5.89
30+$ 0.5193$ 15.58
100+$ 0.451$ 45.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency10MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

CTS ATS and ATS-SM incorporates a high Q quartz resonator in a proven resistance-weld metal package. They are ideal for supporting a wide range of commercial and industrial applications.

Features

AI Translation
  • Standard HC-49/US & HC-49/US-SM Metal Packages
  • Fundamental and 3rd Overtones Crystal Design
  • Frequency Range 3.2 – 64MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±50ppm Standard
  • Operating Temperature Range -20°C to +70°C or -40°C to +85°C
  • Tape and Reel Packaging, ElA-481

Applications

AI Translation
  • Wireless Communications
  • Broadband Access
  • FPGA/Microcontrollers
  • Computer Peripherals
  • Microprocessors
  • Test and Measurement
  • Consumer Electronics
  • Portable Equipment