Nichicon UVR0J102MPD1TA
| Manufacturer | |
| MPN | UVR0J102MPD1TA |
| LCSC Part # | C1669443 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 6.3V 1000uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 621mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 621mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1391 | $ 0.14 |
| 200+ | $ 0.0539 | $ 10.78 |
| 500+ | $ 0.052 | $ 26.00 |
| 1,000+ | $ 0.051 | $ 51.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 621mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 621mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UFW0J102MPD1TA | Nichicon | Through Hole | 0 | $ 0.0709 | ||
| UVZ0J102MPD1TA | Nichicon | Through Hole | 0 | $ 0.1446 | ||
| UKL0J102KPD1TD | Nichicon | Through Hole | 0 | $ 0.3158 | ||
| UVP0J102MPD1TD | Nichicon | Through Hole | 0 | $ 0.3635 | ||
| URS0J102MPD | Nichicon | Through Hole | 0 | $ 0.1543 | ||
| UVR0J102MPD1TD | Nichicon | Through Hole | 0 | $ 0.0771 | ||
| UVK0J102MPD1TD | Nichicon | Through Hole | 0 | $ 0.1092 | ||
| UKW0J102MPD1TD | Nichicon | Through Hole | 0 | $ 0.1884 | ||
| UVK0J102MPD | Nichicon | Through Hole | 0 | $ 0.1417 | ||
| UVK0J102MPD1TA | Nichicon | Through Hole | 0 | $ 0.1452 |

