Rubycon 35YXF470MEFC10X20
| Manufacturer | |
| Mfr. Part # | 35YXF470MEFC10X20 |
| LCSC Part # | C1669322 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 35V TH |
| Description | 470uF 35V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm 7000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
600
600
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2211 | $ 1.11 |
50+ | $ 0.1773 | $ 8.87 |
150+ | $ 0.1585 | $ 23.78 |
500+ | $ 0.1351 | $ 67.55 |
2,500+ | $ 0.1246 | $ 311.50 |
5,000+ | $ 0.1184 | $ 592.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$