Rubycon 63YXF220MEFCT810X20
| Manufacturer | |
| MPN | 63YXF220MEFCT810X20 |
| LCSC Part # | C1668239 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | ±20% 63V 220uF 210mΩ Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 220uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 364mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 210mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 220uF | |
| Lifetime | 7000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 364mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 210mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2936 | $ 0.29 |
| 200+ | $ 0.1137 | $ 22.74 |
| 500+ | $ 0.1097 | $ 54.85 |
| 1,000+ | $ 0.1077 | $ 107.70 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 220uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 364mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 210mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 220uF | |
| Lifetime | 7000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 364mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 210mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C1668239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NXA 63V220 10*20 | SAMYOUNG | Through Hole,D10xL20mm | 65 | $0.2624 $0.3279 | ||
| 63YXF220MFFCT810X20 | Rubycon | Through Hole,D10xL20mm | 790 | $ 0.2278 | ||
| CJ221MHA20BP | TWBOR | Through Hole,D10xL20mm | 40 | $ 0.1292 | ||
| 63YXJ220MT810X20 | Rubycon | Through Hole,D10xL20mm | 435 | $ 0.2516 | ||
| CD26G1JM221G200T | ChuangHui | Through Hole,D10xL20mm | 215 | $ 0.0904 | ||
| OLKE2001J221MF | Ymin | Through Hole,D10xL20mm | 150 | $ 0.1723 | ||
| EKYA630ELL221MJ20S | NCC | Through Hole,D10xL20mm | 1,810 | $ 0.2838 | ||
| ERE1JM221G20OT | AISHI | Through Hole,D10xL20mm | 5 | $ 0.1407 | ||
| RXW221M1JBK-1020 | Lelon | Through Hole,D10xL20mm | 2,160 | $ 0.1934 | ||
| 63YXJ220M10X20 | Rubycon | Through Hole,D10xL20mm | 38,900 | $ 0.2838 | ||
| EEUEB1J221 | PANASONIC | Through Hole,D10xL20mm | 5 | $ 0.2645 | ||
| 63YXF220MEFC10X20 | Rubycon | Through Hole,D10xL20mm | 6,775 | $ 0.2796 | ||
| RC063M221LO10*20D-4A3E | BERYL Electronic Tech | Through Hole,D10xL20mm | 100 | $ 0.1231 | ||
| EGF227M1JG20RR | Man Yue Tech | Through Hole,D10xL20mm | 180 | $ 0.1546 | ||
| EGF227M1JG20CB | Man Yue Tech | Through Hole,D10xL20mm | 25 | $ 0.1401 | ||
| 220uF63V10x20GF | Econd | Through Hole,D10xL20mm | 0 | $ 0.0504 | ||
| EEU-EB1J221B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.2566 | ||
| ERS1JM221G20OT | AISHI | Through Hole,D10xL20mm | 0 | $ 0.1172 | ||
| 63ZLH220MEFC10X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.2738 | ||
| RC063M221LO10*20TH-2A1E | BERYL Electronic Tech | Through Hole,D10xL20mm | 0 | $ 0.1241 |

