Littelfuse 30KPA90A-B
| Produttore | |
| Cod. Prod. | 30KPA90A-B |
| Cod. LCSC | C1667838 |
| Imballo | P600 |
| Numero Cliente | |
| Attr. chiave | 146.4VC Clamp 207A@10/1000us Ipp TVS DIODE Through Hole |
| Scheda Tecnica | Littelfuse 30KPA90A-B |
| Parti alternative | 5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 146.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 207A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 110.55V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 90V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 146.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 207A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 110.55V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 90V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 30KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- 30kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>73V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T= V @25°C x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- UL Recognized epoxy meeting flammability rating V-0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applicazioni
Traduzione AI
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 146.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 207A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 110.55V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 90V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 146.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 207A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 110.55V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 90V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 30KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- 30kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>73V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T= V @25°C x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- UL Recognized epoxy meeting flammability rating V-0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applicazioni
Traduzione AI
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

