LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMTECH RCLAMP0532T.TCT product image
Images for reference only

SEMTECH RCLAMP0532T.TCT

Manufacturer
MPN
RCLAMP0532T.TCT
LCSC Part #
C1667678
Packaging
SLP1610-4
Customer #
Key Attributes
TVS DIODE 5VWM 10VC SLP1610-4
Datasheetpdf iconSEMTECH RCLAMP0532T.TCT
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1377$ 1.14
10+$ 1.1117$ 11.12
30+$ 1.0938$ 32.81
100+$ 1.0758$ 107.58
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMTECH
PackagingSLP1610-4
Clamping Voltage10V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)10A@8/20us
Peak Pulse Power Dissipation (Ppp)100W
Voltage - Breakdown6.5V
typeTVS
Reverse Leakage Current (Ir)10nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

RClamp0532T is a high-performance TVS array designed to protect two differential lines from overvoltage caused by ESD, lightning strikes, Cable Discharge Events (CDE), and EFT. With high surge current capability, RClamp0532T is suitable for protecting Ethernet interfaces in MagJacks, communications equipment, surveillance cameras, and industrial equipment. RClamp0532T integrates low-capacitance, surge-rated steering diodes with a high-power TVS. The TVS employs hysteresis, or "crowbar," technology to minimize device clamping voltage, and features high surge current capability of 10A (tp = 8/20μs). Its ESD characteristics include high ESD withstand voltage (±30kV per IEC 61000-4-2) and ultra-low dynamic resistance (typical 0.020Ω). Each device protects two lines operating at 5V. RClamp0532T is available in a 6-pin SLP1610P4T package measuring 1.6 x 1.0mm with a nominal height of 0.40mm. The pass-through package design simplifies PCB layout while maintaining signal integrity on high-speed lines. The combination of low clamping voltage, high surge capability, and innovative package design enables the device to deliver the highest level of transient protection.

Features

AI Translation
  • Transient protection compliant with:
    • IEC 61000-4-2 (ESD) 30kV (air discharge), 30kV (contact discharge)
    • IEC 61000-4-4 (EFT) 4kV (5/50ns)
    • IEC 61000-4-5 (surge) 10A (8/20μs)
  • Ultra-small PCB footprint
  • Protection for two high-speed data lines
  • Operating voltage: 5V
  • Low capacitance: 0.60pF typical
  • Dynamic resistance: 0.020Ω typical
  • Solid-state silicon avalanche technology

Applications

AI Translation
  • 1G/2.5G/5G/10G Ethernet
  • Integrated magnetics/RJ-45 connector
  • Central office equipment
  • Industrial equipment
  • Network cameras