LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT03R030JTP product image
  • RTT03R030JTP thumbnail 1
  • RTT03R030JTP thumbnail 2
  • RTT03R030JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT03R030JTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT03R030JTP
LCSC Part #
C166711
Packaging
0603
Customer #
Key Attributes
RES 30mΩ ±5% 100mW 0603
Datasheetpdf iconRALEC RTT03R030JTP
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0073$ 0.73
1,000+$ 0.0058$ 5.80
5,000+$ 0.0044$ 22.00
10,000+$ 0.0039$ 39.00
50,000+$ 0.0034$ 170.00
100,000+$ 0.0032$ 320.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0603
Power(Watts)100mW
Resistance30mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±1500ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece