LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT02R10JTH product image
  • RTT02R10JTH thumbnail 1
  • RTT02R10JTH thumbnail 2
  • RTT02R10JTH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT02R10JTHRoHS

Manufacturer
RALECAsian Brands
MPN
RTT02R10JTH
LCSC Part #
C166625
Packaging
0402
Customer #
Key Attributes
RES 100mΩ ±5% 62.5mW 0402
Datasheetpdf iconRALEC RTT02R10JTH
In-Stock: 6,900
6,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0043$ 0.43
1,000+$ 0.0034$ 3.40
3,000+$ 0.0029$ 8.70
10,000+$ 0.0023$ 23.00
50,000+$ 0.002$ 100.00
100,000+$ 0.0019$ 190.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0402
Power(Watts)62.5mW
Resistance100mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±600ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece