Littelfuse 40005000000
| Manufacturer | |
| Mfr. Part # | 40005000000 |
| LCSC Part # | C1664953 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | Radial Lead Fuses, TE5 Fuse, Time-Lag Fuse |
| Description | Square Fuse 5A Through Hole,P=5.08mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7745 | $ 2.77 |
10+ | $ 2.7187 | $ 27.19 |
30+ | $ 2.6825 | $ 80.48 |
100+ | $ 2.6448 | $ 264.48 |
Standard Packaging 1400/Full
Reel | ||
Better price for more quantity?
$