LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2026 product image
Images for reference only

VISHAY M39003/09-2026

Manufacturer
MPN
M39003/09-2026
LCSC Part #
C1664753
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2026
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.9736$ 53.97
200+$ 20.8878$ 4177.56
500+$ 20.1531$ 10076.55
1,000+$ 19.7904$ 19790.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)95mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece