LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7193C/99 product image
Images for reference only

VISHAY M39003/01-7193C/99

Manufacturer
MPN
M39003/01-7193C/99
LCSC Part #
C1664632
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1uF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7193C/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7136$ 12.71
200+$ 4.9206$ 984.12
500+$ 4.7478$ 2373.90
1,000+$ 4.6613$ 4661.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece