LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3185/T98 product image
Images for reference only

VISHAY M39003/01-3185/T98RoHS

Manufacturer
MPN
M39003/01-3185/T98
LCSC Part #
C1664623
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-3185/T98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.823$ 20.82
200+$ 8.0585$ 1611.70
500+$ 7.7761$ 3888.05
1,000+$ 7.6356$ 7635.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece