LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0259/HSD product image
Images for reference only

VISHAY M39003/03-0259/HSD

Manufacturer
MPN
M39003/03-0259/HSD
LCSC Part #
C1664622
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0259/HSD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.5236$ 20.52
200+$ 7.9427$ 1588.54
500+$ 7.6634$ 3831.70
1,000+$ 7.526$ 7526.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%