LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T110D566J020AS product image
Images for reference only

KEMET T110D566J020AS

Manufacturer
MPN
T110D566J020AS
LCSC Part #
C1664621
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
56uF ±5% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconKEMET T110D566J020AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.331$ 24.33
200+$ 9.4162$ 1883.24
500+$ 9.086$ 4543.00
1,000+$ 8.9217$ 8921.70
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D8.9xL20mm
Capacitance56uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.2Ω@100kHz
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece