LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3186/HSD product image
Images for reference only

VISHAY M39003/01-3186/HSD

Manufacturer
MPN
M39003/01-3186/HSD
LCSC Part #
C1664618
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-3186/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.3015$ 21.30
200+$ 8.2437$ 1648.74
500+$ 7.9536$ 3976.80
1,000+$ 7.8116$ 7811.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece