LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0259H product image
Images for reference only

VISHAY M39003/03-0259H

Manufacturer
MPN
M39003/03-0259H
LCSC Part #
C1664613
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0259H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.3169$ 21.32
200+$ 8.2499$ 1649.98
500+$ 7.9597$ 3979.85
1,000+$ 7.8162$ 7816.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece