LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2414H product image
Images for reference only

VISHAY M39003/01-2414H

Manufacturer
MPN
M39003/01-2414H
LCSC Part #
C1664612
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2414H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.0412$ 23.04
200+$ 8.917$ 1783.40
500+$ 8.6039$ 4301.95
1,000+$ 8.4488$ 8448.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece