LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 152D686X9035S2G product image
Images for reference only

VISHAY 152D686X9035S2GRoHS

Manufacturer
MPN
152D686X9035S2G
LCSC Part #
C1664609
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 152D686X9035S2G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.9803$ 19.98
250+$ 7.7328$ 1933.20
500+$ 7.4612$ 3730.60
1,000+$ 7.3269$ 7326.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece