LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2541/98 product image
Images for reference only

VISHAY M39003/01-2541/98

Manufacturer
MPN
M39003/01-2541/98
LCSC Part #
C1664607
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
100uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2541/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.3632$ 21.36
200+$ 8.2684$ 1653.68
500+$ 7.9767$ 3988.35
1,000+$ 7.8332$ 7833.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece