LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0245 product image
Images for reference only

VISHAY M39003/03-0245

Manufacturer
MPN
M39003/03-0245
LCSC Part #
C1664593
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0245
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.5111$ 56.51
200+$ 21.8695$ 4373.90
500+$ 21.1008$ 10550.40
1,000+$ 20.7211$ 20721.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece