LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2041H product image
Images for reference only

VISHAY M39003/09-2041H

Manufacturer
MPN
M39003/09-2041H
LCSC Part #
C1664592
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2041H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.4278$ 56.43
200+$ 21.8371$ 4367.42
500+$ 21.07$ 10535.00
1,000+$ 20.6903$ 20690.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)110mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece