LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0253H product image
Images for reference only

VISHAY M39003/09-0253H

Manufacturer
MPN
M39003/09-0253H
LCSC Part #
C1664570
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±5% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0253H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.7602$ 41.76
200+$ 16.1617$ 3232.34
500+$ 15.5937$ 7796.85
1,000+$ 15.3128$ 15312.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)160mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece