LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5617H product image
Images for reference only

VISHAY M39003/01-5617H

Manufacturer
MPN
M39003/01-5617H
LCSC Part #
C1664566
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5617H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.2112$ 44.21
200+$ 17.1094$ 3421.88
500+$ 16.509$ 8254.50
1,000+$ 16.2111$ 16211.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece