LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2072 product image
Images for reference only

VISHAY M39003/09-2072

Manufacturer
MPN
M39003/09-2072
LCSC Part #
C1664557
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
8.2uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2072
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.7826$ 55.78
200+$ 21.587$ 4317.40
500+$ 20.8292$ 10414.60
1,000+$ 20.4541$ 20454.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance8.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)250mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece