LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5618H product image
Images for reference only

VISHAY M39003/01-5618H

Manufacturer
MPN
M39003/01-5618H
LCSC Part #
C1664556
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5618H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.2896$ 42.29
200+$ 16.3655$ 3273.10
500+$ 15.7913$ 7895.65
1,000+$ 15.5073$ 15507.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece