LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2070/HSD product image
Images for reference only

VISHAY M39003/09-2070/HSD

Manufacturer
MPN
M39003/09-2070/HSD
LCSC Part #
C1664549
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2070/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.7299$ 54.73
200+$ 21.1795$ 4235.90
500+$ 20.4356$ 10217.80
1,000+$ 20.0682$ 20068.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)275mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece