LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2067H product image
Images for reference only

VISHAY M39003/09-2067H

Manufacturer
MPN
M39003/09-2067H
LCSC Part #
C1664543
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2067H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.3185$ 58.32
200+$ 22.5687$ 4513.74
500+$ 21.7753$ 10887.65
1,000+$ 21.3833$ 21383.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)300mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece