LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3082/HSD product image
Images for reference only

VISHAY M39003/03-3082/HSD

Manufacturer
MPN
M39003/03-3082/HSD
LCSC Part #
C1664528
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-3082/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.1777$ 56.18
200+$ 21.7414$ 4348.28
500+$ 20.9773$ 10488.65
1,000+$ 20.5992$ 20599.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece