LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0245/HSD product image
Images for reference only

VISHAY M39003/03-0245/HSD

Manufacturer
MPN
M39003/03-0245/HSD
LCSC Part #
C1664520
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0245/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.1728$ 54.17
200+$ 20.965$ 4193.00
500+$ 20.2272$ 10113.60
1,000+$ 19.8645$ 19864.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece