LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3094/98 product image
Images for reference only

VISHAY M39003/01-3094/98

Manufacturer
MPN
M39003/01-3094/98
LCSC Part #
C1664500
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-3094/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.9691$ 17.97
200+$ 6.9549$ 1390.98
500+$ 6.7095$ 3354.75
1,000+$ 6.5891$ 6589.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece