LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D397X9010T6 product image
Images for reference only

VISHAY 135D397X9010T6

Manufacturer
MPN
135D397X9010T6
LCSC Part #
C1662709
Packaging
Through Hole,D9.9xL19.5mm
Customer #
Key Attributes
390uF ±10% 10V Tantalum Capacitors Through Hole,D9.9xL19.5mm
Datasheetpdf iconVISHAY 135D397X9010T6

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.9xL19.5mm
Capacitance390uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+200℃
Equivalent Series Resistance(ESR)1.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.6827$ 85.68
200+$ 33.1584$ 6631.68
500+$ 31.9931$ 15996.55
1,000+$ 31.4174$ 31417.40
Standard Packaging20/Full Tray
Better price for more quantity?
$