LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2054B product image
Images for reference only

VISHAY M39003/09-2054B

Manufacturer
MPN
M39003/09-2054B
LCSC Part #
C1662654
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2054B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.1813$ 59.18
200+$ 22.9021$ 4580.42
500+$ 22.0979$ 11048.95
1,000+$ 21.6997$ 21699.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece