LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5536H product image
Images for reference only

VISHAY M39003/01-5536H

Manufacturer
MPN
M39003/01-5536H
LCSC Part #
C1661439
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
68nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5536H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.6198$ 60.62
200+$ 23.4592$ 4691.84
500+$ 22.635$ 11317.50
1,000+$ 22.2276$ 22227.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance68nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece