LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0255/HSD product image
Images for reference only

VISHAY M39003/09-0255/HSD

Manufacturer
MPN
M39003/09-0255/HSD
LCSC Part #
C1660361
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±20% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0255/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.7662$ 31.77
200+$ 12.2938$ 2458.76
500+$ 11.8616$ 5930.80
1,000+$ 11.6486$ 11648.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)160mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece