LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0229 product image
Images for reference only

VISHAY M39003/09-0229

Manufacturer
MPN
M39003/09-0229
LCSC Part #
C1660316
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
120uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0229
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.7427$ 47.74
200+$ 18.4769$ 3695.38
500+$ 17.8271$ 8913.55
1,000+$ 17.5061$ 17506.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance120uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)70mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece