LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0109 product image
Images for reference only

VISHAY M39003/09-0109

Manufacturer
MPN
M39003/09-0109
LCSC Part #
C1660297
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0109
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.5805$ 37.58
200+$ 14.5442$ 2908.84
500+$ 14.0333$ 7016.65
1,000+$ 13.7801$ 13780.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)45mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece