ST STW70N60DM2
| Manufacturer | |
| Mfr. Part # | STW70N60DM2 |
| LCSC Part # | C165943 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 66A TO-247 |
| Description | N-Channel 600V 66A 446W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
177
177
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3794 | $ 4.38 |
10+ | $ 3.8058 | $ 38.06 |
30+ | $ 3.4653 | $ 103.96 |
100+ | $ 3.1215 | $ 312.15 |
500+ | $ 2.9624 | $ 1481.20 |
1,000+ | $ 2.8901 | $ 2890.10 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$