LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LMV358IPT product image
  • LMV358IPT thumbnail 1
  • LMV358IPT thumbnail 2
  • LMV358IPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LMV358IPTRoHS

Manufacturer
MPN
LMV358IPT
LCSC Part #
C165917
Packaging
TSSOP-8
Customer #
Key Attributes
Low-power, rail-to-rail input/output op-amp
Datasheetpdf iconST LMV358IPT
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3761$ 1.88
50+$ 0.3007$ 15.04
150+$ 0.2683$ 40.25
500+$ 0.228$ 114.00
2,500+$ 0.21$ 525.00
4,000+$ 0.1992$ 796.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage100uV
Slew Rate450V/ms
Input Offset Current(Ios)1nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current10nA
Output Current46mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current145uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density40nV/√Hz@100kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LMV321/LMV324/LMV358 family (single, dual, and quad) answers the need for low cost, general-purpose operational amplifiers. They operate with voltages as low as 2.7 V and feature both input and output rail-to-rail, 145 μA consumption current, and 1 MHz gain bandwidth product (GBP). With such a low consumption and a sufficient GBP for many applications, these op amps are well suited for any kind of battery supplied and portable equipment application. The LMV321 device is housed in the space-saving 5-pin SOT23-5 package, which simplifies board design. The SOT23-5 has two pinning configurations to answer all application requirements.

Features

AI Translation
  • Operating range from VCC = 2.7 to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
  • Low supply current (145 μA)
  • Gain bandwidth product (1 MHz)
  • ESD tolerance (2 kV)

Applications

AI Translation
  • Battery powered electronic equipment
  • Personal medical care (glucose meters)
  • Laptops