LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0154H product image
Images for reference only

VISHAY M39003/03-0154H

Manufacturer
MPN
M39003/03-0154H
LCSC Part #
C1658257
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0154H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.9244$ 17.92
200+$ 6.9364$ 1387.28
500+$ 6.6941$ 3347.05
1,000+$ 6.5737$ 6573.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece