LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0175/HSD product image
Images for reference only

VISHAY M39003/09-0175/HSD

Manufacturer
MPN
M39003/09-0175/HSD
LCSC Part #
C1658242
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0175/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.5975$ 28.60
200+$ 11.0683$ 2213.66
500+$ 10.6793$ 5339.65
1,000+$ 10.4864$ 10486.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)230mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece