TDK MLF1608D82NMTD25
| Manufacturer | |
| MPN | MLF1608D82NMTD25 |
| LCSC Part # | C165813 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 82nH 200mA 150mΩ 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 82nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 500MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 150mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 10@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0765 | $ 0.77 |
| 100+ | $ 0.0602 | $ 6.02 |
| 300+ | $ 0.052 | $ 15.60 |
| 1,000+ | $ 0.0458 | $ 45.80 |
| 4,000+ | $ 0.0409 | $ 163.60 |
| 8,000+ | $ 0.0385 | $ 308.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 82nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 500MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 150mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 10@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



