LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2611/HSD product image
Images for reference only

VISHAY M39003/01-2611/HSD

Manufacturer
MPN
M39003/01-2611/HSD
LCSC Part #
C1657887
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2611/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.5039$ 13.50
200+$ 5.2262$ 1045.24
500+$ 5.0426$ 2521.30
1,000+$ 4.9515$ 4951.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece