LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2413 product image
Images for reference only

VISHAY M39003/01-2413

Manufacturer
MPN
M39003/01-2413
LCSC Part #
C1657881
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2413
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.5035$ 20.50
200+$ 7.935$ 1587.00
500+$ 7.6557$ 3827.85
1,000+$ 7.5183$ 7518.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece