LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7175H product image
Images for reference only

VISHAY M39003/01-7175H

Manufacturer
MPN
M39003/01-7175H
LCSC Part #
C1657814
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
220nF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7175H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0227$ 6.02
200+$ 2.3307$ 466.14
500+$ 2.2489$ 1124.45
1,000+$ 2.2088$ 2208.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance220nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece