LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2037/HSD product image
Images for reference only

VISHAY M39003/03-2037/HSD

Manufacturer
MPN
M39003/03-2037/HSD
LCSC Part #
C1657810
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
39uF ±10% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-2037/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.8391$ 15.84
200+$ 6.1307$ 1226.14
500+$ 5.9146$ 2957.30
1,000+$ 5.8081$ 5808.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance39uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece