LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0170/HSD product image
Images for reference only

VISHAY M39003/03-0170/HSD

Manufacturer
MPN
M39003/03-0170/HSD
LCSC Part #
C1657744
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
39uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0170/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.0803$ 18.08
200+$ 6.9966$ 1399.32
500+$ 6.7512$ 3375.60
1,000+$ 6.6293$ 6629.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance39uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece