LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2277/HSD product image
Images for reference only

VISHAY M39003/01-2277/HSD

Manufacturer
MPN
M39003/01-2277/HSD
LCSC Part #
C1657556
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2277/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.6495$ 16.65
200+$ 6.444$ 1288.80
500+$ 6.2171$ 3108.55
1,000+$ 6.106$ 6106.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece