LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2309H product image
Images for reference only

VISHAY M39003/01-2309H

Manufacturer
MPN
M39003/01-2309H
LCSC Part #
C1657536
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2309H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.7481$ 15.75
200+$ 6.0952$ 1219.04
500+$ 5.8807$ 2940.35
1,000+$ 5.7742$ 5774.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece