LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2727/HSD product image
Images for reference only

VISHAY M39003/01-2727/HSD

Manufacturer
MPN
M39003/01-2727/HSD
LCSC Part #
C1657516
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2727/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.467$ 14.47
200+$ 5.5982$ 1119.64
500+$ 5.4022$ 2701.10
1,000+$ 5.305$ 5305.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece